Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IWRM30U9501

Proximity Sensor Inductive 1cm 15V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive 1cm 15V to 30VDC 3-Pin
Search Keywords: IWRM30U9501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    IWRM30U9501
  • Alias/AKA:
    10243232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    60 mm
  • Response Frequency:
    N/A
  • Operating Temperature:
    0 to 60 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    18,24 V
  • Switching Mode:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IWRM30U9501 RoHS compliant?
Yes, IWRM30U9501 is RoHS compliant.
What is the lead time for IWRM30U9501?
The standard lead time for IWRM30U9501 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
4 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$745.20
3
$734.02
5 +
$717.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!