Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IWRM18U9501

Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
Search Keywords: IWRM18U9501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IWRM18U9501
Alias/AKA: 10242814
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 5 mm
Mounting: Panel
Dimension: 65 x 27.7 x 24 mm
Operating Temperature: 0 to 60 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 18,24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IWRM18U9501 RoHS compliant?
Yes, IWRM18U9501 is RoHS compliant.
What is the lead time for IWRM18U9501?
The standard lead time for IWRM18U9501 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$708.88
3
$698.25
5 +
$680.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!