- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IWRM18I9704/S14
IWRM18I9704/S14
Baumer Electric
Proximity Sensor Inductive 8mm 15V to 30VDC 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 8mm 15V to 30VDC 3-Pin
Search Keywords: IWRM18I9704S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IWRM18I9704/S14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:60 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:18,24 V
-
Switching Mode:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.