- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IWRM18I9501
IWRM18I9501
Baumer Electric
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
Search Keywords: IWRM18I9501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IWRM18I9501
-
Alias/AKA:10216779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:65 x 27.7 x 24 mm
-
Response Frequency:N/A
-
Operating Temperature:0 to 60 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$708.88
3
$698.25
5 +
$680.53
Click for Quote
Log in
to unlock special pricing