- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IR08.P06S-N46.PC1Z.7SL
Baumer Electric
IR08.P06S-N46.PC1Z.7SL
Proximity Sensor Inductive NC PNP 6mm 6V to 36VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC PNP 6mm 6V to 36VDC 3-Pin
Search Keywords: IR08P06SN46PC1Z7SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IR08.P06S-N46.PC1Z.7SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:6 mm
-
Mounting:Stud
-
Output Type:PNP
-
Dimension:46 mm
-
Response Frequency:N/A
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Frequently Asked Questions
Is IR08.P06S-N46.PC1Z.7SL RoHS compliant?
Yes, IR08.P06S-N46.PC1Z.7SL is RoHS compliant.
What is the lead time for IR08.P06S-N46.PC1Z.7SL?
The standard lead time for IR08.P06S-N46.PC1Z.7SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
10
can ship 10/29/26
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$189.85
3
$180.36
5 +
$171.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT