- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IR06.P02F-11117730
Baumer Electric
IR06.P02F-11117730
Inductive Proximity Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IR06.P02F-11117730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensing Distance:2 mm
-
Mounting:Flush
-
Dimension:46 x 6.5 mm
-
Response Frequency:3000 Hz
-
Operating Temperature:-25 to 75 °C
-
Typical Operating Supply Voltage:9,12,15,18,24 V