- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM18P17A3/S14L
Baumer Electric
IFRM18P17A3/S14L
Proximity Sensor Inductive NC PNP 8mm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | IFRM18P17A3/S14L |
| Alias/AKA: | 11078655 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 60 mm |
| Response Frequency: | 500 Hz |
| Operating Temperature: | -25 to 75 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | NC |