- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM12P3701/S14L
Baumer Electric
IFRM12P3701/S14L
Proximity Sensor Inductive NC PNP 4mm 10V to 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM12P3701/S14L
-
Alias/AKA:10214924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:50 x 17 x 19.62 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC