- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM12P13G3/S14L
Available Replacements
Baumer Electric
IFRM12P13G3/S14L
Proximity Sensor Inductive NO PNP 1cm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 1cm 10V to 30VDC 3-Pin
Search Keywords: IFRM12P13G3S14L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | IFRM12P13G3/S14L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 10 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 50 x 19.62 x 17 mm |
| Response Frequency: | 400 Hz |
| Operating Temperature: | 0 to 60 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
Product Guides
+
Frequently Asked Questions
Is IFRM12P13G3/S14L discontinued?
Yes, IFRM12P13G3/S14L from Baumer Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IFRM12P13G3/S14L?
The recommended replacement for IFRM12P13G3/S14L is IR12.P10S-N50.PO1Z.7BO from Baumer Electric, available from OnlineComponents.com.
Is IFRM12P13G3/S14L RoHS compliant?
Yes, IFRM12P13G3/S14L is RoHS compliant.
What is the lead time for IFRM12P13G3/S14L?
The standard lead time for IFRM12P13G3/S14L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.