- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08P37A3/S35L
Baumer Electric
IFRM08P37A3/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: IFRM08P37A3S35L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | IFRM08P37A3/S35L |
| Alias/AKA: | 10139455 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 36 mm |
| Operating Temperature: | -25 to 75 °C |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | NC |
Product Guides
+
Frequently Asked Questions
Is IFRM08P37A3/S35L RoHS compliant?
Yes, IFRM08P37A3/S35L is RoHS compliant.
What is the lead time for IFRM08P37A3/S35L?
The standard lead time for IFRM08P37A3/S35L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$149.37
3
$147.13
5
$144.92
10 +
$142.75
Click for Quote
Log in
to unlock special pricing