- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08P3701/L
Baumer Electric
IFRM08P3701/L
IFRM 08P3701/L - Baumer Inductive 8mm, Metal, PNP, NC, 2mm, Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IFRM 08P3701/L - Baumer Inductive 8mm, Metal, PNP, NC, 2mm, Cable
Search Keywords: IFRM08P3701L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM08P3701/L
-
Alias/AKA:10213206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is IFRM08P3701/L RoHS compliant?
Yes, IFRM08P3701/L is RoHS compliant.
What is the lead time for IFRM08P3701/L?
The standard lead time for IFRM08P3701/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$172.34
3
$169.76
5
$167.21
10 +
$164.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT