- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08P33G1/S35L
IFRM08P33G1/S35L
Baumer Electric
Proximity Sensor Inductive NC PNP 6mm 10V to 30VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 6mm 10V to 30VDC
Search Keywords: IFRM08P33G1S35L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM08P33G1/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:6 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:46 x 15 x 13 mm
-
Response Frequency:400 Hz
-
Operating Temperature:0 to 60 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.