- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08P17A4/S35L
Baumer Electric
IFRM08P17A4/S35L
The IFRM08P17A4/S35L is a cylindrical threaded inductive proximity sensor featuring a 2 mm nominal sensing distance and a PNP ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | IFRM08P17A4/S35L |
| Alias/AKA: | 10155280 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 56 mm |
| Response Frequency: | 5000 Hz |
| Operating Temperature: | -25 to 75 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |