Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFRM08P17A3/S35L

Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: IFRM08P17A3S35L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IFRM08P17A3/S35L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: MK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Mounting: Panel
Output Type: PNP
Dimension: 36 mm
Operating Temperature: -25 to 75 °C
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFRM08P17A3/S35L RoHS compliant?
Yes, IFRM08P17A3/S35L is RoHS compliant.
What is the lead time for IFRM08P17A3/S35L?
The standard lead time for IFRM08P17A3/S35L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$144.89
3
$142.72
5 +
$140.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!