- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08N3713/L
Baumer Electric
IFRM08N3713/L
Proximity Sensor Inductive NC NPN 2mm 10V to 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | IFRM08N3713/L |
| Alias/AKA: | 10230287 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 28 mm |
| Response Frequency: | 5000 Hz |
| Operating Temperature: | -25 to 75 °C |
| Terminal Type: | Wire Lead |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | NC |