- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08N1707
IFRM08N1707
Baumer Electric
Proximity Sensor Inductive NO NPN 2mm 12V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 2mm 12V to 30VDC
Search Keywords: IFRM08N1707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM08N1707
-
Alias/AKA:10227109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:30 x 15 x 13 mm
-
Response Frequency:5 Hz
-
Operating Temperature:-25 to 100 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$472.38
3
$462.92
5 +
$453.67
Click for Quote
Log in
to unlock special pricing