Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFRM06P17A3/S35L

Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: IFRM06P17A3S35L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IFRM06P17A3/S35L
Alias/AKA: 10138763
Unit of Measure: Per Each
RoHS: Yes
COO: MK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Output Type: PNP
Dimension: 36 mm
Response Frequency: 5000 Hz
Operating Temperature: -25 to 75 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFRM06P17A3/S35L RoHS compliant?
Yes, IFRM06P17A3/S35L is RoHS compliant.
What is the lead time for IFRM06P17A3/S35L?
The standard lead time for IFRM06P17A3/S35L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$144.80
3
$142.63
5
$140.49
10 +
$138.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!