- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM06P1701/L
Baumer Electric
IFRM06P1701/L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC
Search Keywords: IFRM06P1701L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM06P1701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:30 x 6.5 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is IFRM06P1701/L RoHS compliant?
Yes, IFRM06P1701/L is RoHS compliant.
What is the lead time for IFRM06P1701/L?
The standard lead time for IFRM06P1701/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$170.06
3
$167.51
5
$164.99
10 +
$162.52
Click for Quote
Log in
to unlock special pricing