Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFRM06P13G1/S35L

Proximity Sensor Inductive NO PNP 6mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 6mm 10V to 30VDC 3-Pin
Search Keywords: IFRM06P13G1S35L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IFRM06P13G1/S35L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 6 mm
Output Type: PNP
Dimension: 46 mm
Response Frequency: 400 Hz
Operating Temperature: 0 to 60 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFRM06P13G1/S35L RoHS compliant?
Yes, IFRM06P13G1/S35L is RoHS compliant.
What is the lead time for IFRM06P13G1/S35L?
The standard lead time for IFRM06P13G1/S35L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$194.04
5
$176.33
10
$169.38
25 +
$162.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!