- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM06P13G1/L
IFRM06P13G1/L
Baumer Electric
Proximity Sensor Inductive NO PNP 6mm 10V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 6mm 10V to 30VDC
Search Keywords: IFRM06P13G1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM06P13G1/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:6 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:40 x 6.5 mm
-
Response Frequency:400 Hz
-
Operating Temperature:0 to 60 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$168.25
3
$158.05
5 +
$156.04
Click for Quote
Log in
to unlock special pricing