Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFRM05P15A3/S05L

Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin
Search Keywords: IFRM05P15A3S05L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    IFRM05P15A3/S05L
  • Alias/AKA:
    10144452
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    1 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    24 mm
  • Response Frequency:
    5000 Hz
  • Operating Temperature:
    -25 to 75 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFRM05P15A3/S05L RoHS compliant?
Yes, IFRM05P15A3/S05L is RoHS compliant.
What is the lead time for IFRM05P15A3/S05L?
The standard lead time for IFRM05P15A3/S05L is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$209.03
3
$205.89
5
$202.80
10 +
$199.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!