- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM05P15A1/S35L
Baumer Electric
IFRM05P15A1/S35L
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin
Search Keywords: IFRM05P15A1S35L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM05P15A1/S35L
-
Alias/AKA:10152822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:45 x 9.23 x 8 mm
-
Response Frequency:5 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is IFRM05P15A1/S35L RoHS compliant?
Yes, IFRM05P15A1/S35L is RoHS compliant.
What is the lead time for IFRM05P15A1/S35L?
The standard lead time for IFRM05P15A1/S35L is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$179.20
3
$176.51
5
$173.86
10 +
$171.26
Click for Quote
Log in
to unlock special pricing