- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM04P15A3/S05L
Baumer Electric
IFRM04P15A3/S05L
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM04P15A3/S05L
-
Alias/AKA:10144448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Stud
-
Output Type:PNP
-
Dimension:24 x 4 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No