Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFRM04P15A1/L

Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
Search Keywords: IFRM04P15A1L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IFRM04P15A1/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 1 mm
Mounting: Stud
Output Type: PNP
Dimension: 24 x 4 mm
Response Frequency: 5000 Hz
Operating Temperature: -25 to 75 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFRM04P15A1/L RoHS compliant?
Yes, IFRM04P15A1/L is RoHS compliant.
What is the lead time for IFRM04P15A1/L?
The standard lead time for IFRM04P15A1/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$209.03
3
$205.89
5
$202.80
10 +
$199.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!