- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM04N15A1/L
IFRM04N15A1/L
Baumer Electric
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC
Search Keywords: IFRM04N15A1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM04N15A1/L
-
Alias/AKA:10144585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Stud
-
Output Type:NPN
-
Dimension:24 x 4 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$202.76
3
$199.72
5
$196.72
10 +
$193.77
Click for Quote
Log in
to unlock special pricing