- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM03P3501/L
IFRM03P3501/L
Baumer Electric
Proximity Sensor Inductive NC PNP 0.8mm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 0.8mm 10V to 30VDC 3-Pin
Search Keywords: IFRM03P3501L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM03P3501/L
-
Alias/AKA:10137012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:0.8 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:22 x 3 mm
-
Response Frequency:3000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$279.03
3
$271.83
5
$267.76
10 +
$263.74
Click for Quote
Log in
to unlock special pricing