- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFR04.26.35/L
IFR04.26.35/L
Baumer Electric
Proximity Sensor Inductive NO PNP 1mm 10V to 30V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1mm 10V to 30V
Search Keywords: IFR042635L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFR04.26.35/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Stud
-
Output Type:PNP
-
Dimension:24 x 4 mm
-
Operating Temperature:-25 to 75 °C
-
Switching Mode:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.