Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

IFFM08P17A6/L

Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: IFFM08P17A6L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: IFFM08P17A6/L
Alias/AKA: 10142377
Unit of Measure: Per Each
RoHS: Yes
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Mounting: Flush
Output Type: PNP
Dimension: 16 x 8 x 4.7 mm
Response Frequency: 5 Hz
Operating Temperature: -25 to 75 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IFFM08P17A6/L RoHS compliant?
Yes, IFFM08P17A6/L is RoHS compliant.
What is the lead time for IFFM08P17A6/L?
The standard lead time for IFFM08P17A6/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$206.17
3
$203.08
5 +
$200.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!