- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFFM08P17A1/O1S35L
IFFM08P17A1/O1S35L
Baumer Electric
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: IFFM08P17A1O1S35L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFFM08P17A1/O1S35L
-
Alias/AKA:10157209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:8 x 8 x 45.9 mm
-
Response Frequency:5 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$144.80
3
$142.63
5
$140.49
10 +
$138.38
Click for Quote
Log in
to unlock special pricing