- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFFM08N17A6/L
IFFM08N17A6/L
Baumer Electric
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indicator LED red - [10 - 30] VDC – 12 mA ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indicator LED red - [10 - 30] VDC – 12 mA - PBT - Rectangular - Dimension 8 mm - Housing length 16 mm – 2 meters cable – Die cast zinc nickel plated
Search Keywords: IFFM08N17A6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFFM08N17A6/L
-
Alias/AKA:10142863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$199.99
3
$196.99
5
$194.03
10 +
$191.12
Click for Quote
Log in
to unlock special pricing