- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFFM08N1703/O1L
IFFM08N1703/O1L
Baumer Electric
Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC
Search Keywords: IFFM08N1703O1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFFM08N1703/O1L
-
Alias/AKA:10216613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Flush
-
Output Type:NPN
-
Dimension:20 x 8 x 8 mm
-
Response Frequency:5 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$167.17
3
$164.66
5
$162.19
10 +
$159.76
Click for Quote
Log in
to unlock special pricing