- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFFM04N1501/O1L
Baumer Electric
IFFM04N1501/O1L
Proximity Sensor Inductive NO NPN 0.8mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO NPN 0.8mm 10V to 30VDC 3-Pin
Search Keywords: IFFM04N1501O1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFFM04N1501/O1L
-
Alias/AKA:10140708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:0.8 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:22 x 4 x 4 mm
-
Response Frequency:3000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is IFFM04N1501/O1L RoHS compliant?
Yes, IFFM04N1501/O1L is RoHS compliant.
What is the lead time for IFFM04N1501/O1L?
The standard lead time for IFFM04N1501/O1L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$272.04
3
$265.03
5
$261.05
10 +
$257.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT