- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFFK10E9101
IFFK10E9101
Baumer Electric
Inductive sensor NAMUR - Non flush mounting type – Sensing distance Sn 2 mm - [5 - 30] VDC – 10 mA - PBT - Rectangular - Dimen ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive sensor NAMUR - Non flush mounting type – Sensing distance Sn 2 mm - [5 - 30] VDC – 10 mA - PBT - Rectangular - Dimension 10 mm - Housing length 27.8 mm - Spade lug 4.8 x 0.5 mm
Search Keywords: IFFK10E9101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFFK10E9101
-
Alias/AKA:10140876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$204.34
3
$201.28
5
$198.26
10 +
$195.28
Click for Quote
Log in
to unlock special pricing