Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

FHDK14P5101/S35A

Photoelectric Sensor Background Suppression Light ON/Dark ON NPN 0.35m 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Background Suppression Light ON/Dark ON NPN 0.35m 4-Pin
Search Keywords: FHDK14P5101S35A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: FHDK14P5101/S35A
Alias/AKA: 11001165
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Background Suppression
Maximum Sensing Distance: 0.35 m
Output Type: NPN
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 65 °C
Terminal Type: Wire Lead
Dimension: 43 x 31 x 14.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FHDK14P5101/S35A RoHS compliant?
Yes, FHDK14P5101/S35A is RoHS compliant.
What is the lead time for FHDK14P5101/S35A?
The standard lead time for FHDK14P5101/S35A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$441.13
3
$434.51
5 +
$427.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!