- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FHDK10P5160/S35A
Baumer Electric
FHDK10P5160/S35A
Photoelectric Sensor Background Suppression PNP 0.03m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | FHDK10P5160/S35A |
| Alias/AKA: | 10151937 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Background Suppression |
| Maximum Sensing Distance: | 0.03 m |
| Output Type: | PNP |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 65 °C |
| Dimension: | 27 x 14 x 12 mm |