- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FHDK10P5101
FHDK10P5101
Baumer Electric
Diffuse Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensor
Search Keywords: FHDK10P5101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FHDK10P5101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-25 to 65 °C
-
Dimension:12 x 14 x 33.7 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$565.64
3
$551.28
5 +
$543.01
Click for Quote
Log in
to unlock special pricing