- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FHDK10P1101
FHDK10P1101
Baumer Electric
Diffuse Sensors
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors
Search Keywords: FHDK10P1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FHDK10P1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 65 °C
-
Dimension:12 x 14 x 33.7 mm
-
Mounting:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.