Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

FHDK10N5101

Diffuse Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensor
Search Keywords: FHDK10N5101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: FHDK10N5101
Alias/AKA: 10139965
Unit of Measure: Per Each
RoHS: Yes
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 10 V
Maximum Operating Supply Voltage: 30 V
Operating Temperature: -25 to 65 °C
Dimension: 12 x 14 x 33.7 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FHDK10N5101 RoHS compliant?
Yes, FHDK10N5101 is RoHS compliant.
What is the lead time for FHDK10N5101?
The standard lead time for FHDK10N5101 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$582.53
3
$566.57
5 +
$558.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!