Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

FHDK07N6901

Diffuse Sensor

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensor
Search Keywords: FHDK07N6901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    FHDK07N6901
  • Alias/AKA:
    10152084
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    N/A
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    8 x 10.8 x 16.2 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FHDK07N6901 RoHS compliant?
Yes, FHDK07N6901 is RoHS compliant.
What is the lead time for FHDK07N6901?
The standard lead time for FHDK07N6901 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$423.82
3 +
$402.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!