- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FHDK04G6102/KS35A
FHDK04G6102/KS35A
Baumer Electric
Photoelectric Sensor Diffuse
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse
Search Keywords: FHDK04G6102KS35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FHDK04G6102/KS35A
-
Alias/AKA:10162787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:11 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-10 to 50 °C
-
Terminal Type:N/A
-
Dimension:6.2 x 5 x 44.8 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$467.94
3
$460.92
5 +
$454.01
Click for Quote
Log in
to unlock special pricing