- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 11176842
11176842
Baumer Electric
Through Beam Sensor - Miniature - Receiver - 40m (actual range Sb), 75m (nominal range Sn) - Push-Pull - qTeach / Remote - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through Beam Sensor - Miniature - Receiver - 40m (actual range Sb), 75m (nominal range Sn) - Push-Pull - qTeach / Remote - Cable 4 pin, 2 m Length.
Search Keywords: 11176842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11176842
-
Alias/AKA:O300.EL-GW1B.72CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$147.74
5
$136.72
10
$130.86
15
$125.48
25
$123.60
50 +
$121.74
Click for Quote
Log in
to unlock special pricing