- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 11148770
Baumer Electric
11148770
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - 3 Port Red LED - Connector M8 - 8 mm x 46 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 11148770 |
| Alias/AKA: | IR08.P06S-N46.PO1Z.7SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Minimum Operating Supply Voltage: | 6 V |
| Maximum Operating Supply Voltage: | 36 V |
| Dimension: | 46 mm |
| Operating Temperature: | -25 to 75 °C |
| Sensing Distance: | 6 mm |