- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 11148759
11148759
Baumer Electric
Inductive Proximity Switch - Miniature - PNP Break Function (NC) - 3 Port Red LED - Connector M8 - 8 mm x 46 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - PNP Break Function (NC) - 3 Port Red LED - Connector M8 - 8 mm x 46 mm - IP67.
Search Keywords: 11148759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11148759
-
Alias/AKA:IR08.P06S-N46.PC1Z.7SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:6 mm
-
Mounting:Stud
-
Output Type:PNP
-
Dimension:46 mm
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$183.77
3
$181.01
5
$178.30
10 +
$175.62
Click for Quote
Log in
to unlock special pricing