- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 11117730
11117730
Baumer Electric
Inductive Proximity Switch - Factor 1 - All Metal - PNP Make Function (NO) - Connector M8 - 3 Port LED Red - 6.5 mm x 46 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Factor 1 - All Metal - PNP Make Function (NO) - Connector M8 - 3 Port LED Red - 6.5 mm x 46 mm - IP67.
Search Keywords: 11117730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11117730
-
Alias/AKA:IR06.P02F-F46.PO1Z.7SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$130.06
5
$120.36
10
$115.20
15
$110.47
25
$108.81
50 +
$107.18
Click for Quote
Log in
to unlock special pricing
Possible Replacement