- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 11087133
Baumer Electric
11087133
Digital Converters (Opto Coupler Transmitters) - 9 to 26 VDC Voltage Supply - 120 kHz - HTL to HTL.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Digital Converters (Opto Coupler Transmitters) - 9 to 26 VDC Voltage Supply - 120 kHz - HTL to HTL.
Search Keywords: 11087133
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 11087133 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 11087133 RoHS compliant?
Yes, 11087133 is RoHS compliant.
What is the lead time for 11087133?
The standard lead time for 11087133 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$864.44
3
$851.47
5 +
$829.86
Click for Quote
Log in
to unlock special pricing