- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 11078658
Baumer Electric
11078658
Inductive Proximity Switch - NPN Break Function (NC) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11078658
-
Alias/AKA:IFRM18N37A3/S14L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel