- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 11078657
Baumer Electric
11078657
Inductive Proximity Switch - NPN Make Function (NO) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Proximity Switch - NPN Make Function (NO) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
Search Keywords: 11078657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11078657
-
Alias/AKA:IFRM18N17A3/S14L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is 11078657 RoHS compliant?
Yes, 11078657 is RoHS compliant.
What is the lead time for 11078657?
The standard lead time for 11078657 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$134.97
5
$124.89
10
$119.54
15
$114.63
25
$112.91
50 +
$111.22
Click for Quote
Log in
to unlock special pricing