- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 11078655
11078655
Baumer Electric
Inductive Proximity Switch - PNP Make Function (NO) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - PNP Make Function (NO) - Connector M12 - 3 Port LED Red - 18 mm x 60 mm - IP67.
Search Keywords: 11078655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11078655
-
Alias/AKA:IFRM18P17A3/S14L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:60 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$134.97
5
$124.89
10
$119.54
15
$114.63
25
$112.91
50 +
$111.22
Click for Quote
Log in
to unlock special pricing