- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 11050339
11050339
Baumer Electric
Proximity Sensor Magnetoresistive NC PNP 6cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetoresistive NC PNP 6cm 10V to 30VDC 3-Pin
Search Keywords: 11050339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11050339
-
Alias/AKA:MFFM08P3424/PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetoresistive10994
-
Sensing Distance:60 mm
-
Mounting:N/A
-
Output Type:PNP10980
-
Dimension:30 x 8 x 810966mmmm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$267.39
3
$260.49
5
$256.59
10 +
$252.74
Click for Quote
Log in
to unlock special pricing