- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 11007903
Baumer Electric
11007903
Ultrasonic Distance Measuring Sensor - 3 to 150 mm - Yellow/Red LED - RS 232 - 380 kHz - Cable PUR 4 x 0 -08 - 2 m - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 11007903 |
| Alias/AKA: | UNDK09T9114/D1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |